RC0603FR-132KL, Thick Film Resistors - SMD 2 kOhms 100-200 mW 0603 1%

RC0603FR-132KL, Thick Film Resistors - SMD 2 kOhms 100-200 mW 0603 1%
Изображения служат только для ознакомления,
см. техническую документацию
60000 шт., срок 6 недель
0.60 руб.
Кратность заказа 20000 шт.
Добавить в корзину 20000 шт. на сумму 12 000 руб.
Альтернативные предложения2
Номенклатурный номер: 8025505220
Артикул: RC0603FR-132KL
Бренд: Yageo

Описание

Thick Film RC & RE Series Precision Resistors

YAGEO Thick Film RC and RE Series Precision Resistors offer a 20mW to 2W power range and come in various case sizes ranging from 0075 to 2512. The RC and RE series consist of ultra-precision chip resistors with lead-free terminations made by a thick film process. These resistors feature high component and equipment reliability and halogen-free epoxy. The construction includes a high-grade ceramic body with internal metal electrodes added at each end and connected by a resistive layer. YAGEO RC series resistors are suitable for all general-purpose applications, while the RE series is ideal for printer equipment, converters, and consumer applications.

Технические параметры

Application: High Reliability
Brand: YAGEO
Case Code - in: 0603
Case Code - mm: 1608
Factory Pack Quantity: Factory Pack Quantity: 20000
Manufacturer: YAGEO
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Series: RC
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: General Purpose

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.