5-5179009-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 350 руб.
от 2 шт. —
1 220 руб.
от 3 шт. —
1 160 руб.
Добавить в корзину 1 шт.
на сумму 1 350 руб.
Описание
Электроэлемент
STACKING CONNECTOR, RECEPTACLE, 60 POSITION, 0.8MM, Product Range:Fine Stack Series, Gender:Receptacle, Pitch Spacing:0.8mm, No. of Contacts:60, Contact Termination Type:Surface Mount, Contact Plating:Gold Plated Contacts , RoHS Compliant: Yes
Технические параметры
3D Model | 5-5179009-2.pdf |
Category | Connectors, Interconnects |
Connector Type | Receptacle, Outer Shroud Contacts |
Contact Finish | Gold |
Contact Finish Thickness | 8µin(0.20µm) |
Family | Rectangular-Board to Board Connectors-Arrays, Edge Type, Mezzanine |
Features | Board Guide |
Height Above Board | 0.305"(7.75mm) |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm |
Mounting Type | Surface Mount |
Number of Positions | 60 |
Number of Rows | 2 |
Other Names | 5-5179009-2-NDA115411 |
Packaging | Tube |
Pitch | 0.031"(0.80mm) |
RoHS Information | 5-5179009-2 Statement of ComplianceRoHS 2 Statement |
Series | Free Height(FH), AMP |
Standard Package | 16 |
Brand: | TE Connectivity |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 16 |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Vertical |
Number of Positions: | 60 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 0.8 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Receptacles |
Series: | 1 mm Free Height |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Voltage Rating: | 100 VAC |
Вес, г | 2.91 |