M93C46-WMN6P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 шт. со склада г.Москва, срок 9-10 дней
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
110 руб.
от 10 шт. —
97 руб.
Добавить в корзину 2 шт.
на сумму 300 руб.
Альтернативные предложения4
Описание
Электроэлемент
Описание IC: EEPROM memory; Microwire; 128x8/64x16bit; 2.5?5.5V; SO8 Характеристики Категория | Микросхема |
Тип | памяти |
Вид | EEPROM |
Технические параметры
Access Time | 200 ns |
Brand | STMicroelectronics |
Data Retention | 40 Year |
Factory Pack Quantity | 2000 |
Height | 1.65 mm(Max) |
Interface Type | Serial, 3-Wire, Microwire |
Length | 5 mm(Max) |
Manufacturer | STMicroelectronics |
Maximum Clock Frequency | 2 MHz |
Maximum Operating Temperature | +85 C |
Memory Size | 1 kbit |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 2 mA |
Operating Supply Voltage | 2.5 V, 5.5 V |
Organization | 128x8 |
Package / Case | SOIC-8 Narrow |
Packaging | Tube |
Product Category | EEPROM |
Programming Voltage | 2.5 V to 5.5 V |
RoHS | Details |
Series | M93C46-W |
Supply Current - Max | 2 mA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Width | 4 mm(Max) |
Automotive | No |
Chip Density (bit) | 1K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 200 |
Maximum Operating Frequency (MHz) | 2 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8|16 |
Operating Current (mA) | 2 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
Programming Voltage (V) | 2.5 to 5.5 |
Standard Package Name | SO |
Supplier Package | SO N |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
Active Read Current - Max: | 2 mA |
Brand: | STMicroelectronics |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Interface Type: | 3-Wire, Microwire |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 2 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 1 kbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 2.5 V, 5.5 V |
Organization: | 128x8/64x16 |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | EEPROM |
Product Type: | EEPROM |
Programming Voltage: | 2.5 V to 5.5 V |
Series: | M93C46-W |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 2 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Tradename: | MICROWIRE |
Automotive Standard | AEC-Q100 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Random Access Time | 200ns |
Minimum Operating Supply Voltage | 2.5 V |
Mounting Type | Surface Mount |
Number of Bits per Word | 8 bit, 16bit |
Number of Words | 128.64 |
Organisation | 128 words x 8 bit, 64 words x 16 bit |
Package Type | SOIC |
Case | SO8 |
Interface | Microwire |
Kind of interface | serial |
Kind of memory | EEPROM |
Memory | 2kb EEPROM |
Memory organisation | 128x8/64x16bit |
Operating voltage | 2.5…5.5V |
Type of integrated circuit | EEPROM memory |
Техническая документация
Datasheet
pdf, 1255 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 313 КБ
Datasheet
pdf, 413 КБ
Datasheet
pdf, 438 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.