HX0068ANL

Фото 1/3 HX0068ANL
Изображения служат только для ознакомления,
см. техническую документацию
65 шт. со склада г.Москва, срок 8-9 дней
560 руб.
от 2 шт.450 руб.
от 5 шт.375 руб.
от 10 шт.346.50 руб.
Добавить в корзину 1 шт. на сумму 560 руб.
Альтернативные предложения1
Номенклатурный номер: 8002004675
Бренд: Pulse Electronics

Описание

Электроэлемент
LAN Discrete Transformer Modules

Pulse Electronics LAN Discrete Transformer Modules are optimized for all major LAN transceivers. These modules provide electrical circuit isolation that meets IEEE 802.3 standards while maintaining the signal integrity needed for the most demanding applications. Pulse Electronics LAN Discrete Transformer Modules feature a peak reflow temperature rating of 245°C. Other features include 1kHz to 100MHz frequency range, 350µH inductance, 1Ω impedance rating, and 1.5kV isolation voltage.

Технические параметры

Height - Seated (Max) 2.10mm
Manufacturer Pulse Electronics Corporation
Mounting Type Surface Mount
Packaging Tube
Part Status Active
Size / Dimension 12.70mm L x 8.81mm W
Standard Package 40
Transformer Type Isolation and Data Interface(Encapsulated)
Turns Ratio - Primary Secondary
Weight 0.001 lb(0.45g)
Application: 10/100 PC Card
Brand: Pulse Electronics
Factory Pack Quantity: Factory Pack Quantity: 40
Frequency Range: 100 kHz to 100 MHz
Inductance: 350 uH
Isolation Voltage: 1.5 kV
Manufacturer: Pulse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: Single
Packaging: Tube
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: LAN Transformers
Series: 100Base-TX
Shielding: Unshielded
Subcategory: Transformers
Termination Style: SMD/SMT
Type: Module
Application 10/100 PC Card
Factory Pack Quantity 40
Frequency Range 100 kHz to 100 MHz
Inductance 350 uH
Isolation Voltage 1.5 kV
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Number of Channels Single
Product LAN Transformers
Series 100Base-TX
Shielding Unshielded
Termination Style SMD/SMT
Type Module
Вес, г 0.94

Техническая документация

Datasheet
pdf, 589 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.