0430451800

Фото 1/3 0430451800
Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
от 2 шт.480 руб.
от 5 шт.415 руб.
от 10 шт.385 руб.
Добавить в корзину 1 шт. на сумму 580 руб.
Номенклатурный номер: 8002004826
Бренд: Molex

Описание

Электроэлемент
CONNECTOR, HEADER, 18POS, 2ROW, 3MM; Pitch Spacing:3mm; No. of Contacts:18Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin P

Технические параметры

Brand Molex
Contact Gender Pin(Male)
Contact Material Brass
Contact Plating Tin
Current Rating 5 A
Factory Pack Quantity 720
Housing Material Thermoplastic
Manufacturer Molex
Mounting Angle Right Angle
Mounting Style Board Lock
Number of Positions 18 Position
Number of Rows 2 Row
Packaging Tray
Part # Aliases 0430451800 43045-1800-PB
Pitch 3 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Row Spacing 3 mm
Series 43045
Termination Style Through Hole
Tradename Micro-Fit 3
Type Power
Unit Weight 0.099049 oz
Voltage Rating 600 V
Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 8.5 A
Factory Pack Quantity: Factory Pack Quantity: 720
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 18 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 43045-1800-PB 0430451800
Pitch: 3 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 3 mm
Series: 43045
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: Micro-Fit 3
Type: Shrouded
Voltage Rating: 600 V
Body Orientation Right Angle
Connector System Wire to Board
Mounting Type Through Hole
Number of Contacts 18
Series Number 43045
Shrouded/Unshrouded Shrouded
Termination Method Solder
Вес, г 2

Техническая документация

Datasheet
pdf, 994 КБ
Datasheet
pdf, 299 КБ
Datasheet
pdf, 148 КБ
Datasheet
pdf, 38 КБ
Документация
pdf, 40 КБ
Чертеж
pdf, 177 КБ