0470531000

Фото 1/4 0470531000
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.73 руб.
от 10 шт.56 руб.
от 100 шт.38.88 руб.
Добавить в корзину 2 шт. на сумму 260 руб.
Альтернативные предложения1
Посмотреть аналоги4
Номенклатурный номер: 8002004828
Бренд: Molex

Описание

Электроэлемент
Описание Гнездо, провод-плата, "папа", KK 254, 2,54мм, PIN: 4, THT, 4А, 250В Характеристики
Категория Разъем

Технические параметры

Brand Molex
Contact Gender Pin(Male)
Contact Material Copper Alloy
Contact Plating Tin
Current Rating 4 A
Factory Pack Quantity 12000
Housing Material Nylon
Manufacturer Molex
Mounting Angle Straight
Mounting Style Through Hole
Number of Positions 4 Position
Number of Rows 1 Row
Packaging Bulk
Part # Aliases 0470531000
Pitch 2.54 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Series 47053
Termination Style Through Hole
Tradename KK
Type Locking
Unit Weight 0.013616 oz
Voltage Rating 250 V
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Copper
Contact Plating: Tin
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 12000
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Manufacturer: Molex
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 4 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 0470531000
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 47053
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: KK
Type: Locking
Voltage Rating: 500 V
Body Orientation Straight
Connector System Wire to Board
Mounting Type Through Hole
Number of Contacts 4
Series Number 47053
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Вес, г 0.38

Техническая документация