0901361206
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
580 руб.
от 2 шт. —
490 руб.
от 5 шт. —
419 руб.
от 10 шт. —
388.75 руб.
Добавить в корзину 1 шт.
на сумму 580 руб.
Описание
Электроэлемент
Описание Гнездо, IDC, "папа", PIN: 6, прямой, THT, позолота, 2,54мм, Конф: 1x6 Характеристики Категория | Разъем |
Технические параметры
Applications | Automotive, General Purpose |
Connector Type | Header |
Contact Finish - Mating | Gold |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 15.0Вµin(0.38Вµm) |
Contact Finish Thickness - Post | 118.1Вµin(3.00Вµm) |
Contact Length - Mating | 0.266"(6.75mm) |
Contact Length - Post | 0.114"(2.90mm) |
Contact Material | Brass |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating (Amps) | - |
Fastening Type | Latch Holder |
Features | - |
Ingress Protection | - |
Insulation Color | Black |
Insulation Height | 0.429"(10.90mm) |
Insulation Material | Polyester, Glass Filled |
Manufacturer | Molex |
Mated Stacking Heights | - |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole |
Number of Positions | 6 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Operating Temperature | - |
Overall Contact Length | 0.510"(12.95mm) |
Packaging | Tray |
Part Status | Active |
Pitch - Mating | 0.100"(2.54mm) |
Row Spacing - Mating | - |
Series | C-Grid III 90136 |
Shrouding | Shrouded-4 Wall |
Style | Board to Cable/Wire |
Termination | Solder |
Voltage Rating | - |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
HTS | 8536.69.40.40 |
Type | Shrouded Header (4 Sides) |
Gender | HDR |
Number of Contacts | 6 |
Termination Method | Solder |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Straight |
Polarization Type | Center Slot |
Maximum Current Rating (A) | 3/Contact |
Maximum Voltage Rating | 350VAC|350VDC |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Product Weight (g) | 1.006 |
Product Length (mm) | 16.43 |
Product Depth (mm) | 7.21 |
Product Height (mm) | 10.9 |
Tradename | C-Grid III™ |
Mounting | Through Hole |
Connector System | Wire to Board |
Contact Plating | Gold |
Current Rating | 3.0A |
Pitch | 2.54mm |
Shrouded/Unshrouded | Shrouded |
Series Number | 90136 |
Вес, г | 1.052 |
Техническая документация
Datasheet
pdf, 262 КБ
Datasheet
pdf, 31 КБ
Datasheet 90136-1208
pdf, 408 КБ
Документация
pdf, 23 КБ
Документация
pdf, 23 КБ
Похожие товары