0026604020

Фото 1/3 0026604020
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.84 руб.
от 9 шт.68 руб.
Добавить в корзину 2 шт. на сумму 280 руб.
Номенклатурный номер: 8002005072
Бренд: Molex

Описание

Электроэлемент
Описание Гнездо, провод-плата, "папа", KK 396, 3,96мм, PIN: 2, THT, 7А, 250В Характеристики
Категория Разъем

Технические параметры

Brand Molex
Contact Gender Pin(Male)
Contact Material Brass
Contact Plating Tin
Current Rating 7 A
Factory Pack Quantity 1400
Housing Material Polyester
Manufacturer Molex
Mounting Angle Straight
Mounting Style Through Hole
Number of Positions 2 Position
Number of Rows 1 Row
Packaging Bulk
Part # Aliases 0026604020 41791-0002
Pitch 3.96 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Series 41791
Termination Style Through Hole
Tradename KK
Type Locking
Unit Weight 0.026385 oz
Voltage Rating 250 V
Body Orientation Straight
Connector System Wire to Board
Mounting Type Through Hole
Number of Contacts 2
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 8100
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 26604020 41791-0002 0026604020
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 41791
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: KK
Type: Shrouded
Voltage Rating: 250 V
Вес, г 0.5

Техническая документация

Datasheet
pdf, 30 КБ
Datasheet
pdf, 62 КБ
Datasheet
pdf, 62 КБ
Datasheet 26-61-4080
pdf, 276 КБ
Документация
pdf, 51 КБ