0705430002
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
200 руб.
от 8 шт. —
172 руб.
Добавить в корзину 2 шт.
на сумму 520 руб.
Описание
Электроэлемент
Conn Shrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0705430002)
Технические параметры
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Material | Brass, Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 3 A |
Factory Pack Quantity | 2496 |
Housing Material | Thermoplastic |
Manufacturer | Molex |
Mounting Angle | Vertical |
Mounting Style | Through Hole |
Number of Positions | 3 Position |
Number of Rows | 1 Row |
Packaging | Tube |
Part # Aliases | 0705430002 |
Pitch | 2.54 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 70543 |
Termination Style | Through Hole |
Tradename | SL |
Type | Shrouded |
Unit Weight | 0.023069 oz |
Voltage Rating | 250 V |
Automotive | No |
Body Orientation | Straight |
Contact Plating Thickness | 0.381um |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 50 |
Maximum Contact Resistance (mOhm) | 30 |
Maximum Current Rating (A) | 3/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 250V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 3 |
Part Status | Active |
Polarization Type | Center Slot/Dual Slot |
PPAP | No |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Shrouded/Unshrouded | Shrouded |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 52 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Packaging: | Tube |
Part # Aliases: | 0705430002 |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 70543 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.3 mm |
Termination Style: | Solder Pin |
Tradename: | SL |
Type: | Shrouded |
Voltage Rating: | 250 V |
Series Number | 70543 |
Вес, г | 0.65 |
Техническая документация
Datasheet
pdf, 222 КБ
Datasheet
pdf, 36 КБ
Datasheet 0705430002
pdf, 29 КБ
Datasheet 70543-0002
pdf, 43 КБ
Datasheet 70543-0002
pdf, 43 КБ
Документация
pdf, 36 КБ
Чертеж
pdf, 149 КБ