1-66602-0

1-66602-0
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 2 шт.150 руб.
от 10 шт.105 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8002005227
Бренд: TE Connectivity

Описание

Электроэлемент
III+ PIN,18-14,TIN,LP Power Contact Type: Contact Contact Mating Area Plating Material: Tin Wire Size: 18 – 14 AWG Wire Size: .8 – 2 mm² Connector & Contact Terminates To: Wire & Cable Contact Tin 18 – 14 AWG .8 – 2 mm² I Type Iii Contacts Lp High Current I Part Number: 1-66602-0 I Internal Number: 1-66602-0 I LADD Distribution

Технические параметры

Automotive No
Body Orientation Straight
CECC Qualified No
Military No
Operating Temperature - (??C) -40~105
Packaging Loose
Termination Method Crimp
Brand: TE Connectivity
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Tin
Contact Size: 16
Contact Type: Stamped and Formed
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: TE Connectivity
Packaging: Bulk
Product Category: Standard Circular Contacts
Product Type: Standard Circular Contacts
Product: Contacts
Series: Multimate Type III+
Subcategory: Circular Connectors
Termination Style: Crimp
Tradename: Multimate
Wire Gauge: 18 AWG to 14 AWG
Вес, г 0.475

Техническая документация

Datasheet
pdf, 106 КБ