043702.5WR, 50A Board Mount (CartrIdge Style Excluded) 2.5A 32V 35V 1206 Fuses
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5935 шт., срок 6 недель
49 руб.
Кратность заказа 5 шт.
от 50 шт. —
29 руб.
от 150 шт. —
23 руб.
от 500 шт. —
19.73 руб.
Добавить в корзину 5 шт.
на сумму 245 руб.
Альтернативные предложения1
Описание
LED Lighting Solutions
Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.
Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.
Технические параметры
Brand: | Littelfuse |
Current Rating: | 2.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fuse Size / Group: | 1206(3216 metric) |
Fuse Type: | Fast Blow |
Interrupt Rating: | 50 A at 45 VAC, 50 A at 63 VDC |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Product Category: | Surface Mount Fuses |
Product Type: | SMD Fuses |
Product: | Surface Mount Ceramic Fuse |
Resistance: | 43 mOhms |
Series: | 437 |
Subcategory: | Fuses |
Voltage Rating AC: | 45 VAC |
Voltage Rating DC: | 63 VDC |
Линейка Продукции | 437 Series |
Номинальное Напряжение AC | 45В AC |
Номинальное Напряжение DC | 63В |
Отключающий Ток AC | 50А |
Отключающий Ток DC | 50А |
Стиль Корпуса Предохранителя | 1206(3216 метрический) |
Ток Предохранителя | 2.5А |
Характеристика Сгорания | Быстродействующий |
Approvals | CSA, UR |
Breaking Capacity @ Rated Voltage | 50A |
Category | Circuit Protection |
Current Rating | 2.5A |
DC Cold Resistance | 0.043 Ohm |
Family | Fuses |
Featured Product | 437 Series |
Fuse Type | Board Mount(Cartridge Style Excluded) |
Melting I?t | 0.225 |
Mounting Type | Surface Mount |
Online Catalog | 437 Series |
Operating Temperature | -55°C ~ 150°C |
Other Names | F2886DKR |
Package / Case | 1206(3216 Metric) |
Packaging | Digi-Reel® |
Product Training Modules | Fuseology-Introduction to Fuses |
Response Time | Fast |
Series | 437 |
Size / Dimension | 0.126" L x 0.064" W x 0.032" H(3.20mm x 1.63mm x 0.82mm) |
Standard Package | 1 |
Voltage Rating - AC | 32V |
Voltage Rating - DC | 35V |
Вес, г | 0.04 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.