PR03000202009JAC00, 3watts 20ohms 5%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 руб.
Кратность заказа 500 шт.
Добавить в корзину 500 шт.
на сумму 15 000 руб.
Описание
Res Metal Film 20 Ohm 5% 3W ±250ppm/°C Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: PR03000202009JAC00) Резистор металлопленочный с аксиальными выводами, мощность 3W, сопротивление 20R, отклонение J
Технические параметры
Case Style | Conformal Coated |
Construction | Cylindrical |
Failure Rate | Not Required |
Flame-Proof Support | YES |
Lead Spacing (nom) | Not Required(mm) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 200C |
Packaging | Ammo |
Power Rating(s) | 3(W) |
Product Depth (mm) | Not Required(mm) |
Product Diameter (mm) | 5.2(mm) |
Product Height (mm) | Not Required(mm) |
Product Length (mm) | 16.7(mm) |
Resistance | 20(ohm) |
Temperature Coefficient | ±250(ppm/C) |
Temperature Range @ Derated Power | 70 TO 200 |
Termination Style | Axial |
Tolerance (+ or -) | 5% |
Type | Metal Film |
Brand | Vishay/BC Components |
Diameter | 5.2 mm |
Factory Pack Quantity | 500 |
Lead Diameter | 0.78 mm |
Manufacturer | Vishay |
Maximum Operating Temperature | +155 C |
Minimum Operating Temperature | -55 C |
Mounting Style | PCB Mount |
Power Rating | 3 W |
Product | Metal Film Resistors-Through Hole |
Product Category | Metal Film Resistors-Through Hole |
Product Type | Metal Film Resistors |
Series | PR03 |
Subcategory | Resistors |
Technology | Metal Film |
Tolerance | 5% |
Voltage Rating | 750 V |
Automotive | No |
CECC Qualified | No |
ESD Protection | Unknown |
Fail Safe Fusible Resistor | Yes |
Military | No |
Package Shape | Cylindrical |
Brand: | Vishay/BC Components |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Diameter: | 0.78 mm |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Ammo Pack |
Product Category: | Metal Film Resistors-Through Hole |
Product Type: | Metal Film Resistors |
Product: | Metal Film Resistors-Through Hole |
Subcategory: | Resistors |
Technology: | Metal Film |
Temperature Coefficient: | 250 PPM/C |
Termination Style: | Axial |
Type: | Power Resistor |
Техническая документация
Datasheet
pdf, 235 КБ
Документация
pdf, 214 КБ