EXB-24V220JX

EXB-24V220JX
Изображения служат только для ознакомления,
см. техническую документацию
398 шт. со склада г.Москва, срок 8-11 дней
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.49 руб.
от 10 шт.31 руб.
от 100 шт.13.99 руб.
Добавить в корзину 2 шт. на сумму 220 руб.
Альтернативные предложения2
Номенклатурный номер: 8002006533

Описание

Электроэлемент
ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 0.063W, 22OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0404 (Also Known As: EXB-24V220JX)

Технические параметры

Точность,% 5%
Automotive Yes
Case Style Molded
Circuit Designator ISOL
ESD Protection Unknown
Military No
Operating Temperature - (??C) -55~125
Package Shape Rectangular
Package/Case 0404(2 X 0402)
Packaging Tape and Reel
Technology Thick Film
Terminal Pitch - (mm) 0.65
Termination Style Convex
Case Size 0404
Case Size per Element 0402
Construction Rectangular
Failure Rate Not Required
Military Standard Not Required
Mounting Style Surface Mount
No. of Terminals 4
Number of Resistors 2
Operating Temp Range -55C to 125C
Package / Case 0404(2 X 0402)
Package Type SMD
Power Rating Per Resistor 0.063(1/16)(W)
Product Depth (mm) 1(mm)
Product Height (mm) 0.35(mm)
Product Length (mm) 1(mm)
Rad Hardened No
Resistance 22(ohm)
Seated Plane Height Not Required(mm)
Temperature Coefficient ±200(ppm/C)
Temperature Range @ Derated Power 70 TO 125
Terminal Pitch 0.65(mm)
Tolerance (+ or -) 5%
Type Array
Applications Automotive AEC-Q200
Circuit Type Isolated
ECCN EAR99
Height - Seated (Max) 0.018""(0.45mm)
HTSUS 8533.21.0020
Moisture Sensitivity Level (MSL) 1(Unlimited)
Mounting Type Surface Mount
Number of Pins 4
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
Power Per Element 62.5mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 0.039"" L x 0.039"" W(1.00mm x 1.00mm)
Supplier Device Package 0404
Brand: Panasonic
Circuit Type: Isolated
Factory Pack Quantity: 10000
Manufacturer: Panasonic
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Pins: 4
Operating Temperature Range: -55 C to+125 C
Package/Case: 0402(1005 metric)
Power per Element: 63 mW
Product Category: Resistor Networks & Arrays
Product Type: Resistor Networks & Arrays
Product: Arrays
Qualification: AEC-Q200
Subcategory: Resistors
Temperature Coefficient: 200 PPM/C
Termination Style: SMD/SMT
Type: Thick Film Chip Resistor Arrays
Вес, г 0.0008

Техническая документация

Дополнительная информация

Калькуляторы группы «Резисторные сборки»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.