ST3232C

Фото 1/2 ST3232C
Изображения служат только для ознакомления,
см. техническую документацию
2082 шт. со склада г.Москва, срок 8-9 дней
290 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.230 руб.
от 10 шт.200 руб.
от 100 шт.177.50 руб.
Добавить в корзину 2 шт. на сумму 580 руб.
Альтернативные предложения2
Номенклатурный номер: 8002007423
Бренд: STMicroelectronics

Описание

Электроэлемент
IC, DRIVER, RECEIVER RS232, TSSOP16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:TSSOP;

Технические параметры

Automotive No
Driving Mode No
Maximum Single Supply Voltage - (V) 5.5
Maximum Supply Current - (mA) 2
Military No
Minimum Single Supply Voltage - (V) 3
Number of Drivers per Line 1
Number of Receivers 2
Number of Receivers per Line 1
Number of Transceivers 1
Number of Transmitters 2
Operating Temperature - (??C) 0~70
Packaging Tape and Reel
Pin Count 16
Power Supply Type Single
Receiver Communication Type RS-232
Receiver Signal Type Single-Ended
Standard Package Name SOP
Supplier Package TSSOP
Transmitter Signal Type Single-Ended
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Function Line Transceiver
Data Rate 400Kbps
Transmitter Communication Type RS-232
Interface Standards EIA/TIA-232|V.28|V.24|RS-232
Data Transmission Topology Point-to-Point
Number of Transmitter Enables 0
Number of Receiver Enables 0
Minimum Operating Temperature (°C) 0
Maximum Operating Temperature (°C) 70
Minimum Single Supply Voltage (V) 3
Typical Single Supply Voltage (V) 3.3|5
Maximum Single Supply Voltage (V) 5.5
Maximum Supply Current (mA) 2
Mounting Surface Mount
Package Height 1
Package Length 5
Package Width 4.4
PCB changed 16
Lead Shape Gull-wing
IC Type Line Transceiver IC
Input Type Single Ended
Mounting Type Surface Mount
Package Type TSSOP
Brand: STMicroelectronics
Data Rate: 400 kb/s
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: EIA/TIA-232.RS-232.V.24.V.28
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Operating Supply Current: 300 uA
Operating Supply Voltage: 3 V to 5.5 V
Package / Case: TSSOP-16
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Series: ST3232C
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Вес, г 6.584

Техническая документация

Datasheet
pdf, 515 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 491 КБ
ST3232B, ST3232C
pdf, 749 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.