FI-SE20ME, FFC & FPC Connectors 20P PLUG SINGLE ROW SHIELD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5338 шт., срок 7-9 недель
1 900 руб.
от 10 шт. —
1 730 руб.
от 25 шт. —
1 500 руб.
от 100 шт. —
1 336.42 руб.
Добавить в корзину 1 шт.
на сумму 1 900 руб.
Описание
Connectors\FFC / FPC\FFC & FPC Connectors
FI-X Series Slimline ConnectorsJAE Electronics FI-X Series Slimline Connectors are designed to meet the demand for high-speed differential transmission rates in compact notebook PCs. These connectors offer both high-speed differential transmission and high-level impedance matching 90 to 100Ω. The FI-X connectors feature a 1.5mm connector height, 1mm above the PCB height, and 1mm contact pitch with impedance matching. These connectors enable stable grounding to PCB using an FPC relay that is compatible with FPC and cable by the common use of a board header.
Технические параметры
Brand: | JAE Electronics |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | JAE Electronics |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Number of Positions: | 20 Position |
Packaging: | Tray |
Pitch: | 1.25 mm |
Product Category: | FFC и FPC Connectors |
Product Type: | FFC и FPC Connectors |
Product: | Plugs |
Series: | FI |
Subcategory: | FFC и FPC Connectors |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Housing Colour | Black |
Housing Material | PPS |
Mounting Type | Cable Mount |
Number of Contacts | 20 |
Number of Rows | 1 |
Pitch | 1.25mm |
Series | FI |
Termination Method | IDT |
Type | FCP Plug |
Brand | JAE Electronics |
Current Rating | 1 A |
Factory Pack Quantity | 1 |
Manufacturer | JAE Electronics |
Mounting Angle | Vertical |
Number of Positions | 20 Position |
Packaging | Tray |
Product | Free Hanging |
Product Category | FFC FPC Connectors |
RoHS | Details |
Termination Style | SMD |
Вес, г | 0.88 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.