ABM7-25.000MHZ-D2Y-T

Фото 1/4 ABM7-25.000MHZ-D2Y-T
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 2 шт.220 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Номенклатурный номер: 8002008371
Бренд: Abracon

Описание

Электроэлемент
CRYSTAL, 25MHZ, 18PF, SMD; Frequency Nom:25MHz; Crystal Case:SMD, 6mm x 3.5mm; Frequency Stability + / -:30ppm; Load Capacitance:18pF; Frequency Tolerance + / -:20ppm; Product Range:ABM7 Series; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; SVHC:No SVHC (15-Jan-2019); Crystal Mounting Type:SMD; Frequency:25MHz; Frequency Stability:В± 30ppm; No. of Pins:2Pins; Operating Temperature Range:-40В°C to +85В°C

Технические параметры

ESR 50ohm
Frequency 25MHz
Frequency Stability plusmn;30ppm
Frequency Tolerance plusmn;20
Load Capacitance 18pF
Mode of Oscillation Fundamental
Mounting Style Surface Mount
Operating Temp Range -40C to 85C
Package / Case CSMD
Packaging Tape and Reel
Product Depth (mm) 3.5mm
Product Height (mm) 1.4mm
Product Length (mm) 6mm
Screening Level Industrial
Type Crystal
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Package Type SMD
Standard Frequency 25MHz
Width 3.5mm
Case/Package CSMD
Composition Ceramic
ESR (Equivalent Series Resistance) 50 Ω
Max Operating Temperature 85 °C
Min Operating Temperature -40 °C
Mount Surface Mount
Number of Pins 2
Series Resistance 50 Ω
Termination SMD/SMT
Tolerance 0.002%
Вес, г 0.146

Техническая документация

Datasheet
pdf, 1543 КБ
Datasheet
pdf, 1289 КБ
Datasheet
pdf, 1680 КБ
Документация
pdf, 191 КБ