ASE-8.000MHZ-LC-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
от 2 шт. —
290 руб.
от 5 шт. —
230 руб.
от 10 шт. —
206.64 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Описание
Электроэлемент
OSC, 8MHZ, 3.2 X 2.5MM, LVCMOS; Frequency Nom:8MHz; Frequency Stability + / -:50ppm; Oscillator Case:SMD, 3.2mm x 2.5mm; Supply Voltage Nom:3.3V; Product Range:ASE Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Oscillator Output Compatibility:LVCMOS; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Frequency | 8MHz |
Frequency Stability | plusmn;50ppm |
Load Capacitance | 15pF |
Operating Supply Voltage (Typ) | 3.3 |
Operating Temp Range | -40C to 85C |
Output Level | CMOS |
Package / Case | SMD |
Packaging | Tape and Reel |
Product Depth (mm) | 2.5mm |
Product Height (mm) | 1mm |
Product Length (mm) | 3.2mm |
Screening Level | Industrial |
Symmetry Max | 55% |
Type | Crystal Oscillator |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Frequency Aging (ppm/Year) | ±3(1st) |
Frequency Stability (ppm) | ±50 |
Lead Shape | No Lead |
Load Capacitance (pF) | 15 |
Maximum Operating Supply Voltage (V) | 3.465 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 7 |
Maximum Symmetry (%) | 55 |
Minimum Operating Supply Voltage (V) | 3.135 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 4 |
Pin Count | 4 |
PPAP | No |
Standard Frequency (MHz) | 8 |
Standard Package Name | SMD |
Supplier Package | SMD |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Oscillator Type | XO |
Output Frequency | 8MHz |
Package Type | SMD |
Width | 2.5mm |
Case/Package | SMD/SMT |
Max Operating Temperature | 85 °C |
Max Supply Current | 7 mA |
Max Supply Voltage | 3.465 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 3.135 V |
Mount | Surface Mount |
Number of Pins | 4 |
Operating Supply Voltage | 3.3 V |
Termination | SMD/SMT |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 1806 КБ
Datasheet
pdf, 383 КБ
Datasheet
pdf, 383 КБ
Документация
pdf, 1810 КБ
Кварцевые генераторы TTL, HCMOS, VCHO
pdf, 106 КБ