0026604120, Headers & Wire Housings KK 156 Hdr Assy FrLk 12 Ckt Tin
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
от 3600 шт. —
120 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Описание
Conn Wire to Board HDR 12 POS 3.96mm Solder ST Top Entry Thru-Hole Bag
Технические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
Gender | HDR |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 25 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 7/Contact |
Maximum Operating Temperature (°C) | 80 |
Maximum Voltage Rating | 600VDC|600VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 12 |
Number of Rows | 1 |
Packaging | Bag |
Part Status | Active |
Polarization Type | Center Slot |
PPAP | No |
Terminal Pitch (mm) | 3.96 |
Termination Method | Solder |
Type | Wire to Board |
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 7 A |
Factory Pack Quantity | 150 |
Housing Material | Polyester |
Manufacturer | Molex |
Mounting Angle | Straight |
Mounting Style | Straight Pin |
Number of Positions | 12 Position |
Part # Aliases | 0026604120 41791-0012 |
Pitch | 3.96 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 41791 |
Termination Style | Through Hole |
Tradename | KK |
Unit Weight | 0.15831 oz |
Voltage Rating | 250 V |
Техническая документация
Datasheet
pdf, 220 КБ
Документация
pdf, 47 КБ