0026614040

Фото 1/2 0026614040
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 2 шт.150 руб.
от 10 шт.105 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8002008978
Бренд: Molex

Описание

Электроэлемент
Описание KK 156 Hdr Assy FrLk 04 Ckt 20 Gold

Технические параметры

Applications Automotive, General Purpose, Industrial, Medical, Telecommunications
Connector Type Header
Contact Finish - Mating Gold
Contact Finish - Post Tin
Contact Finish Thickness - Mating 20.0Вµin(0.51Вµm)
Contact Finish Thickness - Post 100.0Вµin(2.54Вµm)
Contact Length - Mating 0.450"(11.43mm)
Contact Length - Post 0.140"(3.56mm)
Contact Material -
Contact Shape Square
Contact Type Male Pin
Current Rating (Amps) -
Fastening Type Friction Lock
Features -
Ingress Protection -
Insulation Color Natural
Insulation Height 0.446"(11.33mm)
Insulation Material Polyester, Glass Filled
Manufacturer Molex
Mated Stacking Heights -
Material Flammability Rating UL94 V-0
Mounting Type Through Hole
Number of Positions 4
Number of Positions Loaded All
Number of Rows 1
Operating Temperature -
Overall Contact Length 0.720"(18.29mm)
Packaging Bulk
Part Status Active
Pitch - Mating 0.156"(3.96mm)
Row Spacing - Mating -
Series KK 41791
Shrouding Shrouded-1 Wall
Style Board to Board or Cable
Termination Solder
Voltage Rating -
Вес, г 1.45

Техническая документация

Datasheet
pdf, 102 КБ
Документация
pdf, 28 КБ