0353620750
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
от 2 шт. —
190 руб.
Добавить в корзину 1 шт.
на сумму 280 руб.
Описание
Электроэлемент
HEADER CONNECTOR,PCB MNT,RECEPT,7 CONTACTS,PIN,0.079 PITCH,PC TAIL W/RETNN TERMINAL,LOCKING,NATURAL (Also Known As: 0353620750)
Технические параметры
Brand | Molex |
Compliance | UL, CSA |
Contact Gender | Pin(Male) |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 2 A |
Factory Pack Quantity | 1000 |
Housing Material | Nylon |
Manufacturer | Molex |
Mounting Angle | Straight |
Mounting Style | Kinked Pin |
Number of Positions | 7 Position |
Number of Rows | 1 Row |
Packaging | Bulk |
Part # Aliases | 0353620750 |
Pitch | 2 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 35362 |
Termination Style | Through Hole |
Tradename | Sherlock |
Type | Shrouded |
Unit Weight | 0.015274 oz |
Voltage Rating | 125 V |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 20 |
Maximum Current Rating (A) | 2/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 125V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 7 |
Part Status | Active |
Polarization Type | Dual Key |
PPAP | No |
Terminal Pitch (mm) | 2 |
Termination Method | Solder |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Compliance: | UL, CSA |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 7 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 0353620750 |
Pitch: | 2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 35362 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.3 mm |
Termination Style: | Solder Pin |
Tradename: | Sherlock |
Type: | Shrouded |
Voltage Rating: | 125 V |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Series Number | 35362 |
Shrouded/Unshrouded | Shrouded |
Вес, г | 0.433 |
Техническая документация
Похожие товары