0039293046

Фото 1/2 0039293046
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.220 руб.
от 10 шт.200 руб.
Добавить в корзину 2 шт. на сумму 540 руб.
Номенклатурный номер: 8002009026
Бренд: Molex

Описание

Электроэлемент
CONNECTOR, HEADER, 4POS, 2ROW, 4.2MM; Pitch Spacing:4.2mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Mini-Fit Jr. 5566 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold

Технические параметры

Brand Molex
Contact Gender Pin(Male)
Contact Material Brass
Contact Plating Tin
Current Rating 9 A
Factory Pack Quantity 700
Housing Material Nylon
Manufacturer Molex
Mounting Angle Straight
Mounting Style Straight Pin
Number of Positions 4 Position
Number of Rows 2 Row
Packaging Bulk
Part # Aliases 0039293046 5566-04B
Pitch 4.2 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Row Spacing 4.2 mm
Series 5566
Termination Style Through Hole
Tradename Mini-Fit Jr.
Type Power
Unit Weight 0.042646 oz
Voltage Rating 600 V
Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 9 A
Factory Pack Quantity: Factory Pack Quantity: 700
Flammability Rating: UL 94 V-2
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 4 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 39293046 5566-04B 0039293046
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 4.2 mm
Series: 5566
Subcategory: Headers & Wire Housings
Termination Post Length: 3.5 mm
Termination Style: Solder Pin
Tradename: Mini-Fit Jr.
Type: Power
Voltage Rating: 600 V
Body Orientation Straight
Connector System Wire to Board
Mounting Type Through Hole
Number of Contacts 4
Series Number 5566
Shrouded/Unshrouded Shrouded
Termination Method Solder
Вес, г 5

Техническая документация

Datasheet
pdf, 658 КБ
Datasheet
pdf, 1409 КБ
Datasheet
pdf, 526 КБ
Datasheet
pdf, 44 КБ
Документация
pdf, 39 КБ
Чертеж
pdf, 158 КБ