0430201800
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
340 руб.
от 2 шт. —
280 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Описание
Электроэлемент
Описание Штекер MicroFit 3.0 DR PnlMnt 18Ckt
Технические параметры
Application | Power, Wire-to-Wire |
Brand | Molex |
Contact Gender | - |
Current Rating | 5 A |
Factory Pack Quantity | 600 |
Housing Gender | Male |
Housing Material | Polyester |
Manufacturer | Molex |
Mounting Angle | Straight |
Mounting Style | Panel |
Number of Positions | 18 Position |
Number of Rows | 2 Row |
Packaging | Bulk |
Part # Aliases | 0430201800 |
Pitch | 3 mm |
Product | Wire Housings |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 43020 |
Termination Style | - |
Tradename | Micro-Fit 3 |
Type | Plug Housing |
Unit Weight | 0.070971 oz |
Voltage Rating | 350 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
Gender | PL |
Number of Contacts | 18 |
Termination Method | Crimp |
Terminal Pitch (mm) | 3 |
Body Orientation | Straight |
Maximum Current Rating (A) | 5/Contact |
Maximum Voltage Rating | 350VDC|350VAC |
Insulation Resistance (MOhm) | 1000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 30 |
Product Weight (g) | 2.012 |
Product Height (mm) | 16.89 |
Keyed | Yes |
Row Spacing (mm) | 3 |
Mounting | Panel Mount |
Вес, г | 2.012 |
Техническая документация
Datasheet 0430201800
pdf, 25 КБ
Документация
pdf, 45 КБ