0430451014

Фото 1/6 0430451014
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
от 2 шт.330 руб.
от 5 шт.278 руб.
от 10 шт.260.82 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Номенклатурный номер: 8002009092
Бренд: Molex

Описание

Электроэлемент
Описание Разъем штыревой (4 стороны) HDR 10 контактов шаг 3мм монтаж в отверстие серия Micro-Fit 3.0 лоток

Технические параметры

Applications General Purpose, Medical, Military, Telecommunications
Connector Type Header
Contact Finish - Mating Gold
Contact Finish - Post Tin
Contact Finish Thickness - Mating 30.0Вµin(0.76Вµm)
Contact Finish Thickness - Post 100.0Вµin(2.54Вµm)
Contact Length - Mating -
Contact Length - Post 0.125"(3.18mm)
Contact Material Brass
Contact Shape Square
Contact Type Male Pin
Current Rating (Amps) 8A
Fastening Type Locking Ramp
Features Board Guide
Ingress Protection -
Insulation Color Black
Insulation Height 0.390"(9.91mm)
Insulation Material Liquid Crystal Polymer(LCP), Glass Filled
Manufacturer Molex
Mated Stacking Heights -
Material Flammability Rating UL94 V-0
Mounting Type Through Hole
Number of Positions 10
Number of Positions Loaded All
Number of Rows 2
Operating Temperature -
Overall Contact Length -
Packaging Tray
Part Status Active
Pitch - Mating 0.118"(3.00mm)
Row Spacing - Mating 0.118"(3.00mm)
Series Micro-Fit 3 43045
Shrouding Shrouded-4 Wall
Style Board to Cable/Wire
Termination Kinked Pin, Solder
Voltage Rating 600V
Количество Контактов 10контакт(-ов)
Количество Рядов 2ряд(-ов)
Крышка разъема Shrouded
Линейка Продукции Micro-Fit 3 43045
Материал Контакта Медно-цинковый Сплав
Покрытие Контакта Контакты с Покрытием из Золота
Системы разъемов Power
Тип Оконцовки Контакта Through Hole Straight
Шаг Контактов 3мм
Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 8.5 A
Factory Pack Quantity: Factory Pack Quantity: 1224
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 43045-1014-PB 0430451014
Pitch: 3 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 3 mm
Series: 43045
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: Micro-Fit 3
Type: Shrouded
Voltage Rating: 600 V
Body Orientation Straight
Connector System Wire to Board
Contact Plating Gold
Current Rating 5.0A
Number of Contacts 10
Pitch 3.0mm
Series Number 43045
Shrouded/Unshrouded Shrouded
Termination Method Solder
Connector socket
Connector pinout layout 2x5
Connector series Micro-Fit 3
Contacts pitch 3mm
Kind of connector male
Locking system for latch
Number of pins 10
Type of connector wire-board
Вес, г 3

Техническая документация

Datasheet
pdf, 137 КБ
Datasheet
pdf, 41 КБ
Datasheet
pdf, 137 КБ
Datasheet
pdf, 37 КБ
Datasheet
pdf, 41 КБ
Datasheet 43045-1014
pdf, 51 КБ
Документация
pdf, 29 КБ
Чертеж
pdf, 277 КБ
Чертеж
pdf, 167 КБ