0430451218
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
660 руб.
от 2 шт. —
550 руб.
от 5 шт. —
481 руб.
от 10 шт. —
446.25 руб.
Добавить в корзину 1 шт.
на сумму 660 руб.
Описание
Электроэлемент
CONNECTOR, HEADER, 12POS, 2ROW, 3MM; Pitch Spacing:3mm; No. of Contacts:12Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Tin
Технические параметры
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 5 A |
Factory Pack Quantity | 200 |
Housing Material | Thermoplastic |
Manufacturer | Molex |
Mounting Angle | Straight |
Mounting Style | SMD |
Number of Positions | 12 Position |
Number of Rows | 2 Row |
Packaging | MouseReel |
Part # Aliases | 0430451218 |
Pitch | 3 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Row Spacing | 3 mm |
Series | 43045 |
Termination Style | SMD |
Tradename | Micro-Fit 3 |
Type | Power |
Unit Weight | 0.06822 oz |
Voltage Rating | 600 V |
Application: | Wire-to-Board, Power |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 8.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 12 Position |
Number of Rows: | 2 Row |
Part # Aliases: | 0430451218 |
Pitch: | 3 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 3 mm |
Series: | 43045 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Tradename: | Micro-Fit 3 |
Type: | Shrouded |
Voltage Rating: | 600 V |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 8.5/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Contacts | 12Power |
Part Status | Active |
Polarization Type | Center Key |
PPAP | No |
Row Spacing (mm) | 3 |
Terminal Pitch (mm) | 3 |
Termination Method | Solder |
Вес, г | 1.93 |
Техническая документация
Похожие товары