0430451812
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
880 руб.
от 2 шт. —
770 руб.
от 5 шт. —
696 руб.
от 10 шт. —
655 руб.
Добавить в корзину 1 шт.
на сумму 880 руб.
Описание
Электроэлемент
HEADER, VERTICAL, 18WAY; Pitch Spacing:3mm; No. of Contacts:18Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated Contac
Технические параметры
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 5 A |
Factory Pack Quantity | 720 |
Housing Material | Thermoplastic |
Manufacturer | Molex |
Mounting Angle | Straight |
Mounting Style | Kinked Pin |
Number of Positions | 18 Position |
Number of Rows | 2 Row |
Packaging | Tray |
Part # Aliases | 0430451812 |
Pitch | 3 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Row Spacing | 3 mm |
Series | 43045 |
Termination Style | Through Hole |
Tradename | Micro-Fit 3 |
Type | Power |
Unit Weight | 0.086174 oz |
Voltage Rating | 600 V |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Mating Cycle (Cycles) | 30 |
Maximum Voltage Rating | 600V |
Mounting | Through Hole |
Number of Contacts | 18 |
Part Status | Active |
Polarization Type | Center Key |
PPAP | No |
Row Spacing (mm) | 3 |
Termination Method | Solder |
Applications | General Purpose, Medical, Military, Telecommunications |
Connector Type | Header |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 100.0Вµin(2.54Вµm) |
Contact Finish Thickness - Post | - |
Contact Length - Mating | - |
Contact Length - Post | 0.125"(3.18mm) |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating (Amps) | 8A |
Fastening Type | Locking Ramp |
Features | Board Guide |
Ingress Protection | - |
Insulation Color | Black |
Insulation Height | 0.390"(9.91mm) |
Insulation Material | Liquid Crystal Polymer(LCP), Glass Filled |
Mated Stacking Heights | - |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole |
Number of Positions Loaded | All |
Operating Temperature | - |
Overall Contact Length | - |
Pitch - Mating | 0.118"(3.00mm) |
Row Spacing - Mating | 0.118"(3.00mm) |
Shrouding | Shrouded-4 Wall |
Style | Board to Cable/Wire |
Termination | Kinked Pin, Solder |
Вес, г | 2.44 |
Техническая документация
Datasheet 0430451812
pdf, 33 КБ
Документация
pdf, 38 КБ