0430452402

0430452402
Изображения служат только для ознакомления,
см. техническую документацию
2 270 руб.
от 2 шт.2 110 руб.
Добавить в корзину 1 шт. на сумму 2 270 руб.
Номенклатурный номер: 8002009108
Бренд: Molex

Описание

Электроэлемент
Conn Power HDR 24 POS 3mm Solder RA Thru-Hole 24 Terminal 1 Port Micro-Fit 3.0в„ў Tray

Технические параметры

Body Orientation Right Angle
Contact Material Brass Alloy
Contact Plating Gold Over Nickel
Gender HDR
Housing Color Black
Housing Material Liquid Crystal Polymer
Lead Finish Tin
Max Processing Temp 260
Mounting Through Hole
Operating Temperature -40 to 105 °C
Pitch 3 mm
Product Length 40.15 mm
Termination Method Solder
Application Wire-to-Board, Power
Contact Gender Pin(Male)
Current Rating 8.5 A
Factory Pack Quantity 576
Flammability Rating UL 94 V-0
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Angle Right Angle
Mounting Style Through Hole
Number of Positions 24 Position
Number of Rows 2 Row
Packaging Tray
Product Headers
Row Spacing 3 mm
Series 43045
Termination Style Solder Pin
Tradename Micro-Fit 3
Type Shrouded
Voltage Rating 600 V

Техническая документация

Datasheet
pdf, 299 КБ
Документация
pdf, 31 КБ