0436451200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
от 2 шт. —
110 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Описание
Электроэлемент
CONNECTOR HOUSING, RCPT, 12POS; Product Range:Micro-Fit 3.0 43645 Series; Gender:Receptacle; No. of Positions:12Ways; Pitch Spacing:3mm; For Use With:Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Socket C
Технические параметры
Automotive | No |
Military | No |
Rad Hard | No |
Base Product Number | 043645 -> |
Color | Black |
Connector Type | Receptacle |
Contact Termination | Crimp |
Contact Type | Female Socket |
ECCN | EAR99 |
Fastening Type | Latch Lock |
HTSUS | 8536.69.8000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Note | Contacts Not Included |
Number of Positions | 12 |
Number of Rows | 1 |
Package | Bulk |
Pitch | 0.118"" (3.00mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Video File | Conectores de alimentaciГіn Micro-Fit |
Application: | Wire-to-Board, Wire-to-Wire, Power |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Polyester |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 12 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 0436451200 |
Pitch: | 3 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | 43645 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | Micro-Fit 3 |
Type: | Receptacle Housings |
Body Orientation | Straight |
ECCN (US) | EAR99 |
Gender | F |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 30 |
Maximum Current Rating (A) | 8/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600VDC|600VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Cable Mount |
Number of Contacts | 12 |
Packaging | Bag |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 3 |
Termination Method | Crimp |
Tradename | Micro-Fit 3.0™ |
Type | Housing |
Вес, г | 1.5 |
Техническая документация
Datasheet
pdf, 37 КБ
Datasheet
pdf, 175 КБ
Документация
pdf, 43 КБ
Чертеж
pdf, 163 КБ
Чертеж
pdf, 156 КБ