0436500224
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
750 руб.
от 2 шт. —
640 руб.
от 5 шт. —
561 руб.
от 10 шт. —
523.75 руб.
Добавить в корзину 1 шт.
на сумму 750 руб.
Описание
Электроэлемент
CONNECTOR, HEADER, 2POS, 1ROW, 3MM; Pitch Spacing:3mm; No. of Contacts:2Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43650 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Pl
Технические параметры
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 5 A |
Factory Pack Quantity | 1800 |
Housing Material | Liquid Crystal Polymer(LCP) |
Manufacturer | Molex |
Mounting Angle | Straight |
Mounting Style | SMD |
Number of Positions | 2 Position |
Number of Rows | 1 Row |
Packaging | MouseReel |
Part # Aliases | 0436500224 |
Pitch | 3 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 43650 |
Termination Style | SMD |
Tradename | Micro-Fit 3 |
Type | Power |
Unit Weight | 0.023246 oz |
Voltage Rating | 600 V |
Applications | General Purpose, Medical, Military, Telecommunications |
Connector Type | Header |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 100.0Вµin(2.54Вµm) |
Contact Finish Thickness - Post | - |
Contact Length - Mating | - |
Contact Length - Post | - |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating (Amps) | - |
Fastening Type | Locking Ramp |
Features | Solder Retention |
Ingress Protection | - |
Insulation Color | Black |
Insulation Height | 0.390"(9.91mm) |
Insulation Material | Liquid Crystal Polymer(LCP), Glass Filled |
Mated Stacking Heights | 17.56mm |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Surface Mount |
Number of Positions Loaded | All |
Operating Temperature | - |
Overall Contact Length | - |
Part Status | Active |
Pitch - Mating | 0.118"(3.00mm) |
Row Spacing - Mating | - |
Shrouding | Shrouded-4 Wall |
Style | Board to Cable/Wire |
Termination | Solder |
Connector | socket |
Connector series | Micro-Fit 3 |
Contacts pitch | 3mm |
Kind of connector | male |
Locking system | for latch |
Maximum current | 5A |
Number of pins | 2 |
Type of connector | wire-board |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 41 КБ
Документация
pdf, 47 КБ