0436500424
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
620 руб.
от 2 шт. —
520 руб.
от 5 шт. —
444 руб.
от 10 шт. —
411.25 руб.
Добавить в корзину 1 шт.
на сумму 620 руб.
Описание
Электроэлемент
CONNECTOR, HEADER, 4POS, 1ROW, 3MM; Product Range:Micro-Fit 3.0 43650 Series; No. of Contacts:4Contacts; Gender:Header; Pitch Spacing:3mm; Contact Termination Type:Surface Mount; No. of Rows:1 Row; Connector Mounting:PCB
Технические параметры
Product Range | Micro-Fit 3 43650 Series; No.of Contacts |
Applications | General Purpose, Medical, Military, Telecommunications |
Connector Type | Header |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 100.0Вµin(2.54Вµm) |
Contact Finish Thickness - Post | - |
Contact Length - Mating | - |
Contact Length - Post | - |
Contact Material | Brass |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating (Amps) | - |
Fastening Type | Locking Ramp |
Features | Solder Retention |
Ingress Protection | - |
Insulation Color | Black |
Insulation Height | 0.390"(9.91mm) |
Insulation Material | Liquid Crystal Polymer(LCP), Glass Filled |
Manufacturer | Molex |
Mated Stacking Heights | 17.56mm |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Surface Mount |
Number of Positions | 4 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Operating Temperature | - |
Overall Contact Length | - |
Packaging | Digi-ReelВ® |
Part Status | Active |
Pitch - Mating | 0.118"(3.00mm) |
Row Spacing - Mating | - |
Series | Micro-Fit 3 43650 |
Shrouding | Shrouded-4 Wall |
Style | Board to Cable/Wire |
Termination | Solder |
Voltage Rating | - |
Contact Plating | Tin |
Mounting Style | Brick nogging |
Application | Wire-to-Board, Power |
Contact Gender | Pin(Male) |
Current Rating | 8.5 A |
Factory Pack Quantity | 1400 |
Flammability Rating | UL 94 V-0 |
Housing Color | Black |
Housing Material | Thermoplastic(TP) |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Mounting Angle | Straight |
Pitch | 3 mm |
Product | Headers |
Termination Style | Solder |
Tradename | Micro-Fit 3 |
Type | Shrouded |
Вес, г | 2.725 |