0438600004
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
790 руб.
от 2 шт. —
690 руб.
от 5 шт. —
615 руб.
от 10 шт. —
582.40 руб.
Добавить в корзину 1 шт.
на сумму 790 руб.
Описание
Электроэлемент
Описание Гнездо, RJ45, PIN: 8, Кат: 3, экранированный, с низкми профилем Характеристики Категория | Разъем |
Технические параметры
Brand | Molex |
Color | Black |
Contact Material | Brass, Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 1.5 A |
Factory Pack Quantity | 720 |
Flammability Rating | UL 94 V-0 |
Gender | Female |
Housing Material | Thermoplastic |
Manufacturer | Molex |
Mounting Angle | Right |
Number of Ports | 1 Port |
Number of Positions | 8 Position |
Operating Temperature Range | -40 C to+85 C |
Packaging | Tray |
Part # Aliases | 0438600004 |
Performance Category | Cat 3 |
Pitch | 1.27 mm |
Product Category | Modular Connectors/Ethernet Connectors |
Qualification | Commercial |
RoHS | Details |
Series | 43860 |
Shielding | Shielded |
Termination Style | Through Hole |
USOC Codes | RJ45 |
Voltage Rating | 150 VAC |
Automotive | No |
Body Orientation | Right Angle |
Category Number | Cat 3 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Insulation Resistance (MOhm) | 500 |
Integrated Magnetics | No |
Mating Cycle (Cycles) | 500 |
Maximum Contact Resistance (mOhm) | 20 |
Maximum Current Rating (A) | 1.5/Contact |
Maximum Operating Temperature (°C) | 85 |
Maximum Voltage Rating | 150VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 8 |
Number of Loaded Positions | 8 |
Number of Terminals | 8 |
Part Status | Active |
PPAP | No |
Product Style | Single |
Shell Material | Brass |
Shell Plating | Nickel Over Copper |
Terminal Pitch (mm) | 1.02 |
Termination Method | Solder |
Type | RJ-45 |
Brand: | Molex |
Color: | Black |
Configuration: | 1x1 |
Contact Material: | Tin |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 720 |
Flammability Rating: | UL 94 V-0 |
Gender: | Jack(Female) |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Number of Ports: | 1 Port |
Number of Positions/Contacts per Port: | 8P8C |
Number of Positions: | 8 Position |
Packaging: | Tray |
Part # Aliases: | 0438600004 |
Performance Category: | Cat 3 |
Pitch: | 1.02 mm |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Series: | 43860 |
Shielding: | Shielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | Through Hole |
Type: | Modular |
USOC Codes: | RJ45 |
Voltage Rating: | 150 VAC |
Вес, г | 5.171 |