5024266410
740 руб.
от 2 шт. —
630 руб.
от 5 шт. —
556 руб.
Добавить в корзину 1 шт.
на сумму 740 руб.
Описание
Электроэлемент
Conn Board to Board RCP 64 POS 0.4mm Solder ST SMD SlimStack™ T/R
Технические параметры
Body Orientation | Straight |
Contact Material | Phosphor Bronze |
Contact Plating | Gold Over Nickel |
Contact Resistance Max | 80(mohm) |
Current Rating (Max) | 0.3/Contact(A) |
Gender | RCP |
Housing Color | Black |
Mounting Style | Surface Mount |
Number of Contact Rows | 2 |
Number of Contacts | 64(POS) |
Operating Temp Range | -25C to 85C |
Packaging | Tape and Reel |
Pitch (mm) | 0.4(mm) |
Product Depth (mm) | 2.6(mm) |
Product Height (mm) | 1(mm) |
Product Length (mm) | 15.9(mm) |
Termination Method | Solder |
Type | Board to Board |
Voltage Rating Max | 50VDC/50VAC |
Техническая документация
Документация
pdf, 67 КБ
Похожие товары