0529910408
860 руб.
от 2 шт. —
740 руб.
от 5 шт. —
665 руб.
от 7 шт. —
631.25 руб.
Добавить в корзину 1 шт.
на сумму 860 руб.
Описание
Электроэлемент
CONNECTOR, STACKING, RCPT, 40POS, 2ROW; Product Range: SlimStack 52991 Series; No. of Contacts: 40Contacts; Gender: Receptacle; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Co
Технические параметры
Body Orientation | Straight |
Contact Material | Phosphor Bronze |
Contact Plating | Gold Over Nickel |
Contact Resistance Max | 50(mohm) |
Current Rating (Max) | 0.5/Contact(A) |
Gender | RCP |
Housing Color | White |
Mounting Style | Surface Mount |
Number of Contact Rows | 2 |
Number of Contacts | 40(POS) |
Operating Temp Range | -40C to 105C |
Packaging | Tape and Reel |
Pitch (mm) | 0.5(mm) |
Product Depth (mm) | 5.4(mm) |
Product Height (mm) | 2.27(mm) |
Product Length (mm) | 13.8(mm) |
Termination Method | Solder |
Type | Board to Board |
Voltage Rating Max | 50V |
Вес, г | 0.2739 |
Техническая документация
Документация
pdf, 33 КБ
Похожие товары