0705430114

0705430114
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
от 2 шт.300 руб.
от 10 шт.247 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Номенклатурный номер: 8002009358
Бренд: Molex

Описание

Электроэлемент
CONNECTOR, HEADER, 10POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Header; Product Range:SL 70543 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019)

Технические параметры

Brand Molex
Contact Gender Pin(Male)
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 3 A
Factory Pack Quantity 912
Housing Material Thermoplastic
Manufacturer Molex
Mounting Angle Vertical
Mounting Style Through Hole
Number of Positions 10 Position
Number of Rows 1 Row
Packaging Tube
Part # Aliases 0705430114
Pitch 2.54 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Series 70543
Termination Style Through Hole
Tradename SL
Type Shrouded
Unit Weight 0.061447 oz
Voltage Rating 250 V
Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 19
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 1 Row
Packaging: Tube
Part # Aliases: 0705430114
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 70543
Subcategory: Headers & Wire Housings
Termination Post Length: 3.3 mm
Termination Style: Solder Pin
Tradename: SL
Type: Shrouded
Voltage Rating: 250 V
Вес, г 3.538

Техническая документация

Datasheet
pdf, 36 КБ
Документация
pdf, 36 КБ
Чертеж
pdf, 155 КБ