0705530001

Фото 1/3 0705530001
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.220 руб.
от 10 шт.191 руб.
от 72 шт.167.50 руб.
Добавить в корзину 2 шт. на сумму 580 руб.
Номенклатурный номер: 8002009359
Бренд: Molex

Описание

Электроэлемент
CONNECTOR, HEADER, 2POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:2Contacts; Gender:Header; Product Range:SL 70553 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated

Технические параметры

Brand Molex
Contact Gender Pin(Male)
Contact Material Brass, Phosphor Bronze
Contact Plating Gold
Current Rating 3 A
Factory Pack Quantity 2880
Housing Material Thermoplastic
Manufacturer Molex
Mounting Angle Right Angle
Mounting Style Through Hole
Number of Positions 2 Position
Number of Rows 1 Row
Packaging Tube
Part # Aliases 0705530001
Pitch 2.54 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Series 70553
Termination Style Through Hole
Tradename SL
Type Shrouded
Voltage Rating 250 V
Body Orientation Right Angle
Connector System Wire to Board
Mounting Type Through Hole
Number of Contacts 2
Shrouded/Unshrouded Shrouded
Termination Method Solder
Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 72
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Tube
Part # Aliases: 0705530001
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 70553
Subcategory: Headers & Wire Housings
Termination Post Length: 3.3 mm
Termination Style: Solder Pin
Tradename: SL
Type: Shrouded
Voltage Rating: 250 V
Вес, г 0.575

Техническая документация

Datasheet
pdf, 222 КБ
Datasheet
pdf, 42 КБ
Datasheet
pdf, 35 КБ
Datasheet 70553-0110
pdf, 331 КБ
Документация
pdf, 35 КБ