0705530038
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
430 руб.
от 2 шт. —
370 руб.
от 10 шт. —
319 руб.
Добавить в корзину 1 шт.
на сумму 430 руб.
Описание
Электроэлемент
Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch
Технические параметры
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Current Rating | 3 A |
Factory Pack Quantity | 1680 |
Housing Material | Thermoplastic |
Manufacturer | Molex |
Mounting Angle | Right Angle |
Mounting Style | Through Hole |
Number of Positions | 4 Position |
Number of Rows | 1 Row |
Packaging | Tube |
Part # Aliases | 0705530038 |
Pitch | 2.54 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 70553 |
Termination Style | Through Hole |
Tradename | SL |
Type | Shrouded |
Voltage Rating | 250 V |
Applications | Automotive, General Purpose, Industrial, Medical |
Connector Type | Header |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 150.0Вµin(3.81Вµm) |
Contact Finish Thickness - Post | 150.0Вµin(3.81Вµm) |
Contact Length - Mating | 0.240"(6.10mm) |
Contact Length - Post | 0.130"(3.30mm) |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating (Amps) | - |
Fastening Type | Latch Holder |
Features | - |
Ingress Protection | - |
Insulation Color | Black |
Insulation Height | 0.215"(5.45mm) |
Insulation Material | Polyester, Glass Filled |
Mated Stacking Heights | - |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole, Right Angle |
Number of Positions Loaded | All |
Operating Temperature | -40В°C ~ 105В°C |
Overall Contact Length | - |
Part Status | Active |
Pitch - Mating | 0.100"(2.54mm) |
Row Spacing - Mating | - |
Shrouding | Shrouded-4 Wall |
Style | Board to Cable/Wire |
Termination | Solder |
Flammability Rating | UL 94 V-0 |
Housing Color | Black |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Вес, г | 2.04 |
Техническая документация
Документация
pdf, 35 КБ