0791077004
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
Кратность заказа 51 шт.
Добавить в корзину 51 шт.
на сумму 12 240 руб.
Описание
Описание MGrid VRec DR W/OPgs .38AuLF 10Ckt
Технические параметры
Applications | Automotive, General Purpose, Telecommunications |
Connector Type | Receptacle |
Contact Finish - Mating | Gold |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 15.0Вµin(0.38Вµm) |
Contact Finish Thickness - Post | 74.8Вµin(1.90Вµm) |
Contact Length - Post | 0.118"(3.00mm) |
Contact Material | Phosphor Bronze |
Contact Shape | Square |
Contact Type | Female Socket |
Current Rating (Amps) | 1A |
Fastening Type | Push-Pull |
Features | - |
Ingress Protection | - |
Insulation Color | Black |
Insulation Height | 0.175"(4.45mm) |
Insulation Material | Thermoplastic, Glass Filled |
Manufacturer | Molex |
Mated Stacking Heights | - |
Material Flammability Rating | - |
Mounting Type | Through Hole |
Number of Positions | 10 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Operating Temperature | -55В°C ~ 125В°C |
Packaging | Tube |
Part Status | Active |
Pitch - Mating | 0.079"(2.00mm) |
Row Spacing - Mating | 0.079"(2.00mm) |
Series | Milli-Grid 79107 |
Style | Board to Board or Cable |
Termination | Solder |
Voltage Rating | 125V |
Circular Hole / Square Hole | Square Holes |
Contact Plating | Tin |
Current Rating (Max) | 1A |
Number of Holes | 10P |
Operating Temperature Range | -55℃~+125℃ |
Pitch | 2mm |
Row Spacing | 2mm |
Voltage Rating (Max) | 125V |
Connector | socket |
Connector pinout layout | 2x5 |
Connector series | Milli-Grid |
Contacts pitch | 2mm |
Kind of connector | female |
Mechanical mounting | on PCBs |
Number of pins | 10 |
Spatial orientationInformation about relative position of each cable, terminals or PCB entry | straight |
Type of connector | PCB-cable/PCB |