0875681493
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
860 руб.
Добавить в корзину 1 шт.
на сумму 860 руб.
Описание
Электроэлемент
CONNECTOR, RCPT, 14POS, 2ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:Milli-Grid 87568 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold Plat
Технические параметры
Материал корпуса | Polyester |
Материал контактов | Beryllium Copper |
Покрытие контактов | Gold |
Brand | Molex |
Contact Gender | Socket(Female) |
Current Rating | 1 A |
Factory Pack Quantity | 2100 |
Manufacturer | Molex |
Number of Positions | 14 Position |
Number of Rows | 2 Row |
Packaging | Tray |
Part # Aliases | 0875681493 |
Pitch | 2 mm |
Product | Wire Housings |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 87568 |
Termination Style | IDC |
Tradename | Milli-Grid |
Type | Receptacle Housing |
Unit Weight | 0.033148 oz |
Voltage Rating | 125 V |
Wire Gauge | 28 |
Brand: | Molex |
Factory Pack Quantity: Factory Pack Quantity: | 105 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Manufacturer: | Molex |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -20 C |
Number of Positions: | 14 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Part # Aliases: | 0875681493 |
Pitch: | 2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Subcategory: | Headers & Wire Housings |
Termination Style: | IDC |
Tradename: | Milli-Grid |
Type: | Receptacle Housings |
Wire Gauge: | 28 AWG |
Body Orientation | Straight |
Connector System | Cable to Board |
Mounting Type | Surface Mount |
Series Number | 87568 |
Termination Method | IDT |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Flammability Rating | UL 94 V-0 |
Housing Color | Black |
Housing Material | Polyester |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -20 C |
Selling Alternatives | 0875681491 |
Вес, г | 0.907 |
Техническая документация
Datasheet
pdf, 38 КБ
Datasheet
pdf, 45 КБ
Datasheet
pdf, 179 КБ
Документация
pdf, 21 КБ
Документация
pdf, 38 КБ
Чертеж
pdf, 257 КБ
Похожие товары