0901560150

Фото 1/2 0901560150
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
от 2 шт.330 руб.
от 5 шт.261 руб.
от 10 шт.238.14 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Номенклатурный номер: 8002009648
Бренд: Molex

Описание

Электроэлемент
CONNECTOR, RCPT, 10POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:C-Grid III 90156 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Cont

Технические параметры

Brand Molex
Contact Gender Socket(Female)
Current Rating 3 A
Factory Pack Quantity 2000
Housing Material Polyphenylene Oxide(PPO)
Manufacturer Molex
Mounting Style Wire
Number of Positions 10 Position
Number of Rows 1 Row
Packaging Bulk
Part # Aliases 0901560150
Pitch 2.54 mm
Product Wire Housings
Product Category Headers Wire Housings
RoHS Details
Series 90156
Termination Style Crimp
Tradename C-Grid
Type Receptacle Housing
Unit Weight 0.028219 oz
Application: Signal, Wire-to-Board
Brand: Molex
Contact Gender: Socket(Female)
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Colour: Black
Housing Material: Polyphenylene Oxide(PPO)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 10 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 0901560150
Pitch: 2.54 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Wire Housings
Series: 90156
Subcategory: Headers и Wire Housings
Termination Style: Crimp
Tradename: C-Grid
Type: Receptacle Housing
Body Orientation Straight
For Use With C-Grid III Connector
Gender Female
Number of Contacts 10
Width 5.35mm
Вес, г 0.85

Техническая документация

Datasheet
pdf, 106 КБ
Datasheet
pdf, 22 КБ
Datasheet 90156-0150
pdf, 28 КБ
Документация
pdf, 21 КБ