1-967242-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 200 руб.
от 2 шт. —
1 080 руб.
от 5 шт. —
993 руб.
от 10 шт. —
948.75 руб.
Добавить в корзину 1 шт.
на сумму 1 200 руб.
Описание
Электроэлемент
Технические параметры
3D Model | 1-967242-1.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Receptacle |
Contact Termination | Crimp |
Contact Type | Female Socket |
Family | Rectangular Connectors-Housings |
Fastening Type | - |
Features | - |
Mounting Type | Free Hanging(In-Line) |
Note | Contacts Not Provided |
Number of Positions | 16 |
Number of Rows | 2 |
Online Catalog | Junior Power Timer(JPT)Series |
Other Names | 1-967242-1-ND19672421A106558 |
Packaging | Bulk |
Pitch | 0.197"(5.00mm) |
RoHS Information | 1-967242-1 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.236"(6.00mm) |
Series | AMP |
Standard Package | 300 |
Colour | Black |
Gender | Female |
Housing Material | PBT |
Number of Contacts | 16 |
Type | Automotive connector housing |
Width | 52.65mm |
Application: | Wire to Wire |
Brand: | TE Connectivity/AMP |
Color: | Black |
Contact Gender: | Without Socket Contacts |
Contact Plating: | Tin |
Contact Type: | Socket |
Description/Function: | Junior Power Timer, Housing for Female Terminals |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Gender: | Receptacle(Female) |
Housing Material: | Polybutylene Terephthalate(PBT) |
Lock Mate Feature: | On the terminal |
Manufacturer: | TE Connectivity |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 16 Position |
Number of Rows: | 2 Row |
Pitch: | 5 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Row Spacing: | 6 mm |
Series: | Junior Power Timer |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | Timer |
Вес, г | 21.77 |
Техническая документация
Datasheet
pdf, 48 КБ
Datasheet 1-967242-1
pdf, 100 КБ
Похожие товары