281742-3, AMPMODU HE14 Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
![Фото 1/2 281742-3, AMPMODU HE14 Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded](https://static.chipdip.ru/lib/519/DOC035519080.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/700/DOC024700682.jpg)
190 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 1 900 руб.
Описание
Connectors\PCB Connectors & Wire Housings\PCB Headers
AMPMODU HE14 Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
AMPMODU HE14 shrouded PCB pin headers with a 2.54mm centreline and blue high temperature UL 94V-0 rated thermoplastic housings.Технические параметры
Body Orientation | Right Angle |
Connector System | Wire to Board |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Mounting Type | Through Hole |
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 2.54mm |
Series | AMPMODU HE14 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Blue |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | TE Connectivity |
Mounting Angle: | Right Angle |
Number of Positions: | 6 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | HE13/HE14 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | AMPMODU |
Type: | Shrouded |
3D Model | 281742-3.pdf |
Category | Connectors, Interconnects |
Color | Blue |
Connector Type | Header, Shrouded |
Contact Finish | Tin |
Contact Mating Length | 0.276"(7.00mm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Number of Positions | 6 |
Number of Positions Loaded | All |
Online Catalog | AMPMODU HE13/HE14 Series |
Other Names | 281742-3-ND2817423A106697 |
Packaging | Bulk |
RoHS Information | 281742-3 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.100"(2.54mm) |
Standard Package | 500 |
Termination | Solder |
Вес, г | 10 |
Техническая документация
Похожие товары