382A012-25-0

Фото 1/3 382A012-25-0
Изображения служат только для ознакомления,
см. техническую документацию
9 650 руб.
от 2 шт.9 320 руб.
Добавить в корзину 1 шт. на сумму 9 650 руб.
Номенклатурный номер: 8002010473
Бренд: TE Connectivity

Описание

Электроэлемент
5-1196394-5, 820192-000, 4-1196394-8, 820192N005

Технические параметры

Category Cables, Wires-Management
Color Black
Family Heat Shrink Boots, Caps
Large Diameter Recovered 0.240"(6.1mm)
Large Diameter Supplied 0.520"(13.2mm)
Large Recovered Length 0.880"(22.4mm)
Material Elastomer, Fluid Resistant
Online Catalog Y Transitions
Other Names 382A012-25-0-ND382A012250820192-000A101261
Series Thermofit 382A0, Raychem
Shell Size - Insert 12
Small Diameter Recovered 0.130"(3.3mm)
Small Diameter Supplied 0.260"(6.6mm)
Small Recovered Length 0.760"(19.3mm)
Standard Package 1
Type Boot, Transition-Breakout, 2
ECCN EAR99
HTSUS 3926.90.9985
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
RoHS Status RoHS Compliant
Brand: TE Connectivity/Raychem
Factory Pack Quantity: Factory Pack Quantity: 1
Family: 382A0
Features: Without adhesive
Manufacturer: TE Connectivity
Material: Elastomer, Fluid Resistant Modified
Mounting Method: Cable
Number of Outlets: 1 in, 2 out
Part # Aliases: 820192-000
Product Category: Heat Shrink Cable Boots & End Caps
Product Type: Heat Shrink Cable Boots & End Caps
Series: 382A0
Size: 12
Subcategory: Wire & Cable Management
Type: Transition Boot, Y-shaped
Where Used: General Purpose, Military
Вес, г 50

Техническая документация

Datasheet
pdf, 127 КБ
Datasheet
pdf, 156 КБ
Документация
pdf, 80 КБ