5177983-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 500 руб.
от 2 шт. —
1 370 руб.
от 3 шт. —
1 290 руб.
Добавить в корзину 1 шт.
на сумму 1 500 руб.
Описание
Электроэлемент
SOCKET, VERTICAL, 0.8MM, 5MM, 60WAY; Product Range:FH Series; No. of Contacts:60Contacts; Gender:Receptacle; Pitch Spacing:0.8mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts; Contact Material:Beryllium Copper; SVHC:No SVHC (15-Jan-2019); Contact Termination:Surface Mount Vertical; Current Rating:0.5A; External Length / Height:5mm; Flammability Rating:UL94V-0; Height:5mm; Insulator Material:Thermoplastic; Lead Spacing:0.8mm; Operating Temperature Max:85В°C; Operating Temperature Min:-40В°C; Voltage Rating VAC:100V
Технические параметры
3D Model | 5177983-2.pdf |
Category | Connectors, Interconnects |
Connector Type | Receptacle, Outer Shroud Contacts |
Contact Finish | Gold |
Contact Finish Thickness | 8µin(0.20µm) |
Family | Rectangular-Board to Board Connectors-Arrays, Edge Type, Mezzanine |
Features | Board Guide |
Height Above Board | 0.148"(3.75mm) |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm |
Mounting Type | Surface Mount |
Number of Positions | 60 |
Number of Rows | 2 |
Other Names | 5177983-2-NDA115320 |
Packaging | Tube |
Pitch | 0.031"(0.80mm) |
RoHS Information | 5177983-2 Statement of ComplianceRoHS 2 Statement |
Series | Free Height(FH), AMP |
Standard Package | 16 |
Body Orientation | Straight |
Contact Material | Beryllium Copper |
Current Rating | 500mA |
Number of Contacts | 60 |
Termination Method | Solder |
Type | Board to Board |
Voltage Rating | 100 V |
Brand: | TE Connectivity/AMP |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 16 |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | TE Connectivity |
Mounting Angle: | Vertical |
Number of Positions: | 60 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 0.8 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Receptacles |
Series: | 1 mm Free Height |
Stack Height: | 5 mm to 8 mm |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Voltage Rating: | 100 V |
Вес, г | 0.91 |