RC2010FK-0747RL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3500 шт., срок 7-9 недель
3 руб.
Мин. кол-во для заказа 150 шт.
Кратность заказа 50 шт.
Добавить в корзину 150 шт.
на сумму 450 руб.
Альтернативные предложения1
Описание
Thick Film RC & RE Series Precision Resistors
YAGEO Thick Film RC and RE Series Precision Resistors offer a 20mW to 2W power range and come in various case sizes ranging from 0075 to 2512. The RC and RE series consist of ultra-precision chip resistors with lead-free terminations made by a thick film process. These resistors feature high component and equipment reliability and halogen-free epoxy. The construction includes a high-grade ceramic body with internal metal electrodes added at each end and connected by a resistive layer. YAGEO RC series resistors are suitable for all general-purpose applications, while the RE series is ideal for printer equipment, converters, and consumer applications.
YAGEO Thick Film RC and RE Series Precision Resistors offer a 20mW to 2W power range and come in various case sizes ranging from 0075 to 2512. The RC and RE series consist of ultra-precision chip resistors with lead-free terminations made by a thick film process. These resistors feature high component and equipment reliability and halogen-free epoxy. The construction includes a high-grade ceramic body with internal metal electrodes added at each end and connected by a resistive layer. YAGEO RC series resistors are suitable for all general-purpose applications, while the RE series is ideal for printer equipment, converters, and consumer applications.
Технические параметры
Application: | High Reliability |
Brand: | YAGEO |
Case Code - in: | 2010 |
Case Code - mm: | 5025 |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | YAGEO |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors SMD |
Series: | RC |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Type: | General Purpose |
Brand | Yageo |
Case Code - in | 2010 |
Case Code - mm | 5025 |
Factory Pack Quantity | 4000 |
Height | 0.55 mm |
Length | 5 mm |
Manufacturer | Yageo |
Maximum Operating Temperature | +155 C |
Minimum Operating Temperature | -55 C |
Operating Temperature Range | -55 C to+155 C |
Package / Case | 2010(5025 metric) |
Packaging | Cut Tape |
Product | Thick Film Resistors General Purpose |
Product Category | Thick Film Resistors-SMD |
RoHS | Details |
Series | RC-L |
Temperature Coefficient | 100 PPM/C |
Termination Style | SMD/SMT |
Type | General Purpose Chip Resistor |
Unit Weight | 0.001199 oz |
Width | 2.5 mm |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары