MAL214699105E3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
720 руб.
от 2 шт. —
610 руб.
от 5 шт. —
535 руб.
от 6 шт. —
514.08 руб.
Добавить в корзину 1 шт.
на сумму 720 руб.
Описание
Электроэлемент
CAP, 150ВµF, 50V, SMD; AE Capacitor Case:Radial Can - SMD; Capacitance:150ВµF; Voltage Rating:50V; ESR:-; Product Range:146 CTI Series; Lifetime @ Temperature:2000 hours @ 125В°C; Operating Temperature Min:-55В°C; Operating Конденсатор алюминиевый чип, габарит мм 1012, напряжение 50, емкость 150.0, отклонение M, рабочая температура - 55/+125
Технические параметры
Рабочее напряжение,В | 50VDC | |
Номинальная емкость | 150000000 | |
Единица измерения | пФ | |
Рабочая температура,С | -55~125 | |
AEC Qualified Number | AEC-Q200 | |
Automotive | Yes | |
CECC Qualified | No | |
Construction | Cylindrical | |
Equivalent Series Resistance Type | Low | |
IL - (uA) | 75@2Min | |
IR - (mA) | 700 | |
Lifetime - (h) | 2000 | |
Military | No | |
Packaging | Tape and Reel | |
Size - (mm) | 10 X 12 | |
EU RoHS | Compliant | |
ECCN (US) | EAR99 | |
Part Status | Active | |
Type | Electrolytic | |
Capacitance Value | 150uF | |
Tolerance | 20% | |
Voltage | 50VDC | |
Maximum Impedance (Ohm) | 0.17@20°C@100kHz|1.53@-40°C@100kHz | |
IR (mA) | 700 | |
IL (uA) | 75@2Min | |
Lifetime (h) | 2000 | |
Polarity | Polar | |
Mounting | Surface Mount | |
Number of Terminals | 2 | |
Size (mm) | 10 X 12 | |
Minimum Operating Temperature (°C) | -55 | |
Maximum Operating Temperature (°C) | 125 | |
Product Diameter (mm) | 10 | |
Product Height (mm) | 12 | |
Product Weight (g) | 1.5 | |
Applications | Automotive | |
Capacitance | 150ВµF | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.472"" (12.00mm) | |
HTSUS | 8532.22.0020 | |
Impedance | 170 mOhms | |
Lifetime @ Temp. | 2000 Hrs @ 125В°C | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | Radial, Can - SMD | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Ripple Current @ High Frequency | 700mA @ 100kHz | |
RoHS Status | ROHS3 Compliant | |
Series | 146 CTI -> | |
Size / Dimension | 0.394"" Dia (10.00mm) | |
Surface Mount Land Size | 0.394"" L x 0.394"" W (10.00mm x 10.00mm) | |
Voltage - Rated | 50V | |
DCL | 75(uA) | |
Failure Rate | Not Required | |
Lead Diameter (nom) | Not Required(mm) | |
Lead Spacing (nom) | Not Required(mm) | |
Lifetime | 2000(hr) | |
Mounting Style | Surface Mount | |
Operating Temp Range | -55C to 125C | |
Product Depth (mm) | Not Required(mm) | |
Product Length (mm) | Not Required(mm) | |
Rad Hardened | No | |
Ripple Current | 700(mA) | |
Seated Plane Height | Not Required(mm) | |
Termination Style | Not Required | |
Tolerance (+ or -) | 20% | |
Wire Form | Not Required | |
Brand: | Vishay/BC Components | |
Capacitance: | 150 uF | |
Diameter: | 10 mm | |
Factory Pack Quantity: Factory Pack Quantity: | 250 | |
Life: | 2000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Product Category: | Aluminum Electrolytic Capacitors-SMD | |
Product Type: | Electrolytic Capacitors | |
Product: | Low Impedance Electrolytic Capacitors | |
Ripple Current: | 700 mA | |
Series: | 146 CTI | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Tolerance: | 20% | |
Voltage Rating DC: | 50 VDC | |
Вес, г | 1 |