PJ-018
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт. со склада г.Москва, срок 4-7 дней
250 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
190 руб.
от 7 шт. —
172 руб.
Добавить в корзину 2 шт.
на сумму 500 руб.
Альтернативные предложения1
Номенклатурный номер: 8002011730
Бренд: CUI Inc
Описание
Электроэлемент
1.65 mm Center Pin, 2.0 A, Right Angle, Through Hole, Dc Power Jack Connector
Технические параметры
3D Model | PJ-018 |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Jack |
Contact Material | Copper |
Contact Material - Plating | Nickel |
Current Rating | 2A |
Family | Barrel-Power Connectors |
Features | - |
Gender | Male |
Housing Color | Black |
Housing Material | Thermoplastic |
Internal Switch(s) | Single Switch, Normally Closed |
Mounting Type | Through Hole, Right Angle |
Number of Positions/Contacts | 2 Conductors, 3 Contacts |
Online Catalog | CUI Inc |
Operating Temperature | -25°C ~ 85°C |
Other Names | 045-0656RCP-018PJPJ018 |
PCN Design/Specification | Multiple Devices Plating 19/Sep/2014 |
Plug/Mating Plug Diameter | 1.7mm ID, 4mm OD(EIAJ-2) |
RoHS Information | PJ-018 Cert of Compliance |
Series | - |
Shielding | Unshielded |
Standard Package | 500 |
Termination | Solder |
Voltage - Rated | 16VDC |
Automotive | No |
Body Orientation | Right Angle |
Contact Plating | Nickel |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Insulation Resistance (MOhm) | 100 |
Mating Cycle (Cycles) | 5000 |
Maximum Contact Resistance (mOhm) | 50 |
Maximum Current Rating (A) | 2 |
Maximum Operating Temperature (°C) | 85 |
Maximum Voltage Rating | 24VDC |
Minimum Operating Temperature (°C) | -25 |
Mounting | Through Hole |
Number of Contacts | 2 |
Number of Ports | 1 |
Number of Terminals | 3 |
Part Status | Active |
PPAP | No |
Termination Method | Solder Pot |
Type | DC Power Jack |
Brand: | CUI Devices |
Color: | Black |
Connector Type: | Jack |
Contact Gender: | Pin(Male) |
Contact Material: | Copper |
Contact Plating: | Nickel |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polybutylene Terephthalate(PBT) |
Inside Contact Diameter: | 1.65 mm |
Insulation Resistance: | 100 MOhms |
Manufacturer: | CUI Devices |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Outside Contact Diameter: | 4.2 mm |
Packaging: | Bag |
Part # Aliases: | 045-0656R |
Product Category: | DC Power Connectors |
Product Type: | DC Power Connectors |
Product: | Jacks |
Subcategory: | Power Connectors |
Termination Style: | Through Hole |
Voltage Rating: | 24 VDC |
Вес, г | 1.614 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.