0010013026
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
81 руб.
от 10 шт. —
63 руб.
от 100 шт. —
45.38 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Описание
Электроэлемент
Описание Вилка, провод-плата, "мама", SPOX, 5,08мм, PIN: 2, без контактов Характеристики Категория | Разъем |
Технические параметры
Brand | Molex |
Contact Type | Socket |
Factory Pack Quantity | 1000 |
Housing Gender | Female |
Housing Material | Nylon |
Manufacturer | Molex |
Mounting Style | Free Hanging |
Number of Positions | 2 Position |
Number of Rows | 1 Row |
Packaging | Bulk |
Part # Aliases | 0010013026 5197-02 |
Pitch | 5.08 mm |
Product | Wire Housings |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 5197 |
Termination Style | Crimp |
Tradename | SPOX |
Type | Receptacle Housing |
Unit Weight | 0.027041 oz |
Body Orientation | Straight |
For Use With | SPOX Connector |
Gender | Female |
Mounting Type | Cable Mount |
Number of Contacts | 2 |
Width | 8.85mm |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Contact Type: | Socket(Female) |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Flammability Rating: | UL 94 V-2 |
Housing Color: | Natural |
Housing Gender: | Receptacle |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 10013026 5197-02 0010013026 |
Pitch: | 5.08 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | 5197 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | SPOX |
Type: | Receptacle Housings |
Вес, г | 0.795 |