0022124042
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
420 руб.
от 2 шт. —
330 руб.
от 5 шт. —
264 руб.
от 10 шт. —
240.66 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Описание
Электроэлемент
Описание Гнездо, провод-плата, "папа", KK 254, 2,54мм, PIN: 4, на защелки Характеристики Категория | Разъем |
Технические параметры
Applications | Automotive, General Purpose, Medical, Telecommunications |
Connector Type | Header |
Contact Finish - Mating | Gold |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 20.0Вµin(0.51Вµm) |
Contact Finish Thickness - Post | 100.0Вµin(2.54Вµm) |
Contact Length - Mating | 0.264"(6.70mm) |
Contact Length - Post | 0.150"(3.81mm) |
Contact Material | Brass |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating (Amps) | - |
Fastening Type | Friction Lock |
Features | - |
Ingress Protection | - |
Insulation Color | Natural |
Insulation Height | 0.228"(5.80mm) |
Insulation Material | Polyamide(PA66), Nylon 6/6 |
Manufacturer | Molex |
Mated Stacking Heights | - |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 4 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Operating Temperature | - |
Overall Contact Length | - |
Packaging | Bulk |
Part Status | Active |
Pitch - Mating | 0.100"(2.54mm) |
Row Spacing - Mating | - |
Series | KK 7395 |
Shrouding | Shrouded-1 Wall |
Style | Board to Board or Cable |
Termination | Solder |
Voltage Rating | - |
Alias | 22124042 |
Colour | white |
Connector | socket |
Connector pinout layout | 1x4 |
Connector series | KK 254 |
Connector variant | snapped-in |
Contact plating | gold-plated |
Contacts pitch | 2.54mm |
Electrical mounting | THT |
Kind of connector | male |
Max. operating voltage | 250V |
Maximum current | 4A |
Number of pins | 4 |
Spatial orientationInformation about relative position of each cable, terminals or PCB entry | angled 90° |
Type of connector | wire-board |
Техническая документация
Документация
pdf, 29 КБ
Чертеж
pdf, 122 КБ