0330123002
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
59 руб.
от 10 шт. —
39 руб.
от 53 шт. —
23.12 руб.
Добавить в корзину 2 шт.
на сумму 240 руб.
Описание
Электроэлемент
CONTACT, SOCKET, 20-18AWG, CRIMP; SERIES; CONTACT, SOCKET, 20-18AWG, CRIMP; Series:MX150; Contact Plating:Tin; Contact Material:Copper Alloy; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Min:20AWG; Wire Size AWG Max:18AWG; Connector Type:Contact
Технические параметры
Automotive | Yes |
Body Orientation | Straight |
CECC Qualified | No |
Maximum Current Rating - (A) | 22 |
Maximum Voltage Rating | 14VDC |
Military | No |
Packaging | Tape and Reel |
Termination Method | Crimp |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.80.00 |
Connector Type | Connector Power |
Contact Type | Power |
Gender | SKT |
Maximum Current Rating (A) | 22 |
Mating Cycle (Cycles) | 25 |
Product Weight (g) | 0.434 |
Product Length (mm) | 20.45 |
Product Depth (mm) | 3.1 |
Tradename | MX150™ |
Wire Size (AWG) | 18-20 |
Mounting | Cable Mount |
Application: | Power |
Brand: | Molex |
Contact Material: | High Performance Alloy(HPA) |
Contact Plating: | Tin |
Contact Type: | Receptacle |
Current Rating: | 22 A |
Description/Function: | MX150 Female Terminal for Mat-Sealed Connectors |
Factory Pack Quantity: Factory Pack Quantity: | 6000 |
Features: | Left Reel Payoff, Small Polarization Rib |
Gender: | Socket(Female) |
Manufacturer: | Molex |
Mounting Style: | Cable Mount/Free Hanging |
Packaging: | Reel |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Terminals |
Series: | 33012 |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | MX150 |
Voltage Rating: | 14 V |
Wire Gauge Max: | 18 AWG |
Wire Gauge Min: | 20 AWG |
Wire Gauge Range: | 18 AWG to 20 AWG |
Contact Material | Alloy |
Contact Plating | Tin |
For Use With | MX150 Connector Housing |
Maximum Operating Temperature | +125°C |
Maximum Wire Size AWG | 18AWG |
Maximum Wire Size mm² | 0.8mm² |
Minimum Operating Temperature | -40°C |
Minimum Wire Size AWG | 20AWG |
Minimum Wire Size mm² | 0.6mm² |
Series | MX150 |
Series Number | 33012 |
Вес, г | 0.676 |
Техническая документация
Похожие товары