0395430202
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
210 руб.
от 10 шт. —
184 руб.
от 41 шт. —
166.25 руб.
Добавить в корзину 2 шт.
на сумму 540 руб.
Описание
Электроэлемент
Conn Eurostyle Block 2 POS 5mm Solder Thru-Hole 10A/Contact Eurostyleв„ў
Технические параметры
Automotive | No |
Maximum Current Rating - (A) | 10/Contact |
Maximum Voltage Rating | 300V |
Military | No |
Number of Rows | 1 |
Operating Temperature - (??C) | -40~105 |
Terminal Pitch - (mm) | 5 |
Termination Method | Solder |
Base Product Number | 039543 -> |
Color | Black |
Contact Material - Plating | Brass - Tin Plated |
Current | 10A |
ECCN | EAR99 |
Housing Material | Polyamide (PA66), Nylon 6/6 |
HTSUS | 8536.69.4040 |
Mating Orientation | 45В° (135В°) Angle with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
Pitch | 0.197"" (5.00mm) |
Positions Per Level | 2 |
RoHS Status | ROHS3 Compliant |
Screw Material - Plating | Steel |
Torque - Screw | 0.34 Nm (3.0 Lb-In) |
Voltage | 300V |
Wire Gauge | 14-24 AWG |
Wire Termination | Screw - Leaf Spring, Wire Guard |
Brand: | Molex |
Color: | Black |
Connection Method: | Screw |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 2400 |
Manufacturer: | Molex |
Mounting Angle: | 45 deg |
Mounting Style: | PCB Mount |
Number of Positions: | 2 Position |
Part # Aliases: | 0395430202 |
Pitch: | 5 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Series: | 39543 |
Subcategory: | Terminal Blocks |
Termination Style: | Through Hole |
Tradename: | Eurostyle |
Voltage Rating: | 300 V |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 24 AWG |
Wire Orientation: | 45 deg |
Вес, г | 2.3 |