0430451401, Headers & Wire Housings 3.0mm 14C SMD HEADER
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
970 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
870 руб.
Добавить в корзину 2 шт.
на сумму 1 940 руб.
Описание
Conn Wire to Board HDR 14 POS 3mm Solder RA Side Entry Tray-Hole Tray
Технические параметры
Automotive | No |
Body Orientation | Right Angle |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 8.5/Contact |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 600V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 14 |
Number of Rows | 2 |
Packaging | Tray |
Part Status | Active |
Polarization Type | Center Key |
PPAP | No |
Row Spacing (mm) | 3 |
Terminal Pitch (mm) | 3 |
Termination Method | Solder |
Type | Wire to Board |
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 5 A |
Factory Pack Quantity | 936 |
Housing Material | Liquid Crystal Polymer(LCP) |
Manufacturer | Molex |
Mounting Angle | Right Angle |
Mounting Style | Board Lock |
Number of Positions | 14 Position |
Part # Aliases | 0430451401 |
Pitch | 3 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Row Spacing | 3 mm |
Series | 43045 |
Termination Post Length | 3.18 mm |
Termination Style | Through Hole |
Tradename | Micro-Fit 3 |
Unit Weight | 0.078696 oz |
Voltage Rating | 600 V |
Техническая документация
Datasheet 0430451401
pdf, 33 КБ
Документация
pdf, 42 КБ